• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 09479 Heater battery thermal WHR 100

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter channel: 100 mm
Product type

Heater battery

Operation type

thermal

Compatible with

Heaters

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296465 Helios Ventilatoren 09479 Heater battery thermal WHR 100

Description

Compact hot water heating register for pipe-run installation. Casing made of galvanized sheet steel with two-sided connections with rubber lip seal for installation in standard pipes. Heat exchanger: Copper pipes, pressed-on aluminum lamellae. Operating temperature max. 100 °C, operating pressure max. 8 bar. Water connection pipes with external thread. Two revision covers on the water connection side for easy installation.

This text is machine translated.

What kind of Underfloor Heating are you looking for?