• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 2599 Pipe cap

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for roof fans: Yes
  • Suitable for wall-mounted fans: No.
  • Suitable for speaker fans: No.
  • Suitable for circulation fan: No.
  • Suitable for pipe fans: Yes
  • Suitable for Centrifugal fans: No.
  • Suitable for wall-mounted fans: No.
  • Suitable for house fans: No.
  • Suitable for heat recovery systems: No.
  • Type of mechanical accessories: Other
Product type

Pipe cap

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161152 Helios Ventilatoren 2599 Pipe cap

Description

To prevent cold air from entering the fan while the fan stands still. Function due to fan operation. Cylindrical steel plate housing with flanges on both sides. Can be screwed directly on the fan base plate or the flange. Punching machine according to DIN 24155. Silent operation Spring mechanism outside air flow, locking force adjustable.

This text is machine translated.