Flat radial tube fan SlimVent 80, with 3 power settings 110/65/35 m³/h volume flow. Suitable for ventilation of damp rooms, toilets, etc. in industry, trade and living areas. Flat housing in compact design made of high-quality, impact-resistant plastic. Delivery as standard suction and pressure side with connection supports for DN 80. Plastic cover for removal of the spiral housing easily removable, for cleaning and revision. Wheel: Spiral housing with aerodynamic and acoustic optimized radial impeller, high pressure reserve and low noise level. Drive: Maintenance-free, closed, ball-bearing energy-saving motor with thermal overload protection in the winding. Control: Comfortable through 3 power settings. The medium or small power stage can be directly connected for continuous operation and switched by means of DSEL 2 (Part No.: 1306). Manual control of all three levels by means of DSEL 3 (Part No.: 1611). The SV 80 can only be operated once. The speed level can be selected as desired.
This text is machine translated.