• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 3007 Controller White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application: Controls electrical consumers
  • Suitable for dimming: No.
  • Suitable for use with blinds: No.
  • Suitable for switch module: No.
  • With cover: Yes
  • Material: Other
  • Surface protection: Other
  • Design of surface: Matt
  • Colour: white
  • Transparent: No.
  • With LED display: Yes
  • Number of keys: 2
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Product type

Controller

Content

1 pc(s)

Factory colour

White

Material (details)

others

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3160448 Helios Ventilatoren 3007 Controller White

Description

Comprising of control element and switched-mode power supply for DIN rail (2 TE).Enables the connection of up to 4 device units. If more than 4 units are installed, an additional KWL 45 SNH is required. Max. 8 device units per control element possible. According to DIN EN 60335-1.

This text is machine translated.