• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 3282 Duct extractor fan 400 V 14750 m³/h 560 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Steel, treated
  • Air quantity unloaded: 14750 m³/h.
  • Connection voltage 400 V
  • Power consumption 1.5 kW
  • With thermal protection: Yes
  • DC motor: No.
  • Indirect drive: No.
  • Electrical connection: Connection terminals
  • Protection class (IP) IP54
  • Max. Air temperature 60°C.
  • Motor with 2 speeds: No.
  • Suitable for electronic control: Yes
  • Suitable for frequency control: Yes
  • Suitable for low current control: No.
  • Suitable for transformer control: Yes
  • Pole switch-able: No.
  • Length: 480 mm
  • Diameter of housing 636 mm
  • Channel diameter 560 mm
  • Connection: Flange
Product type

Duct extractor fan

Nominal voltage

400 V

1.500 kW

Air flow rate

14750 m³/h

Suitable for pipe Ø

560 mm

Min. temperature

60 °C

Max. temperature

60 °C

IP54

Factory colour

Grey

Material

Steel

Length

480 mm

Depth

480 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161589 Helios Ventilatoren 3282 Duct extractor fan 400 V 14750 m³/h 560 mm

Description

Fan with direct drive, air delivery direction from the impeller pressing via the motor. Suitable for horizontal and vertical installation positions. Installation possible under normal weather conditions and with the site-side protection from weather influences in the open. The penetration of rain water is impossible. Cylindrical tube as fan housing, made from steel plate with flange shaped on both sides, hole pattern according to DIN 24155 sheet 3. Flow-optimized guide wheel made of steel plate, installed for increasing the pressure, for highest efficiency and maximum increase of efficiency. Surface protection by powder coating in RAL 7015 (color: Grey). Housing terminal box made of plastic with customer-side cable screwing, on the outside of the fan housing mounted on a separate holder. Axial impeller with ten aerodynamically profiled blades made of aluminum casting. Impeller is attached directly on motor shaft. Vibration-free operation thanks to dynamic balancing according to quality level G 6.3 VDI 2060 and DIN ISO 1940. Bucket can be adjusted continuously at a standstill. Three-phase current - standard motor, protection class IP 55, arranged directly in the air flow, PTC thermistor as a coil protection as standard.

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?