User & Safety Instructions 3161694 Helios Ventilatoren 379 In-line extractor 400 V 12890 m³/h 560 mm
Description
Axial high-performance fan square mounting plate, inlet nozzle, directly driven, explosion-proof according to ATEX. Square installation plate with molded nozzle made of galvanized steel plate. Wheel with 7 blades made of thermoplastic. High degree of efficiency, low operating noise. Vibration-free operation thanks to dynamic balancing according to quality level G 6.3 VDI 2060 and DIN ISO 1940. Can be used in the range of -20 °C to +40 °C. Surface resistance less than 1 GOhm. Three-phase short-circuit motors, closed design, maintenance-free, sealed, low-noise ball bearings with long-term lubrication, not adjustable. Ex design according to ATEX.
This text is machine translated.
Description
Axial high-performance fan square mounting plate, inlet nozzle, directly driven, explosion-proof according to ATEX. Square installation plate with molded nozzle made of galvanized steel plate. Wheel with 7 blades made of thermoplastic. High degree of efficiency, low operating noise. Vibration-free operation thanks to dynamic balancing according to quality level G 6.3 VDI 2060 and DIN ISO 1940. Can be used in the range of -20 °C to +40 °C. Surface resistance less than 1 GOhm. Three-phase short-circuit motors, closed design, maintenance-free, sealed, low-noise ball bearings with long-term lubrication, not adjustable. Ex design according to ATEX.