• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 476 In-line extractor 400 V 3060 m³/h 355 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal voltage 400 V
  • Frequency: 50 Hz
  • Power consumption: 0.12 kW
  • Material of housing: Steel
  • Air quantity unloaded: 3060 m³/h.
  • Medium temperature: -20..40°C
  • Protection class (IP) IP54
  • Nominal diameter of channel 355 mm
  • Mounting place: Pipe
  • Device group according to Directive 94/9/EC: II.
  • Temperature class according to directive 94/9/EC: T3
Product type

In-line extractor

Nominal voltage

400 V

Current consumption

120 W

120 W

Air flow rate

3060 m³/h

Suitable for pipe Ø

355 mm

IP54

Material

Steel

Dim

(Ø) 355 mm

(Ø)

355 mm

Operating voltage

400 V

Max. temperature

40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161565 Helios Ventilatoren 476 In-line extractor 400 V 3060 m³/h 355 mm

Description

Axial high-performance fan with cylindrical tube shell, two-sided flanges, directly driven, explosion-protected according to ATEX. Cylindrical tube made of galvanized steel plate, surrounded with impeller, formed flange on both sides, hole pattern according to DIN 24155. With external terminal box. Wheel with 7 blades made of thermoplastic. High degree of efficiency, low operating noise. Vibration-free operation thanks to dynamic balancing according to quality level G 6.3 VDI 2060 and DIN ISO 1940. Can be used in the range of -20 °C to +40 °C. Surface resistance less than 1 GOhm. Three-phase short-circuit motors, closed design, maintenance-free, sealed, low-noise ball bearings with long-term lubrication, not adjustable. Ex design according to ATEX.

This text is machine translated.