• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 484 In-line extractor 400 V 10190 m³/h 450 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Steel, treated
  • Air quantity unloaded: 10190 m³/h.
  • Connection voltage 400 V
  • Power consumption: 2.31 kW
  • With thermal protection: Yes
  • DC motor: No.
  • Indirect drive: No.
  • Electrical connection: Connection terminals
  • Protection class (IP) IP55
  • Max. Air temperature 60°C.
  • 2 speed engine: Yes
  • Suitable for electronic control: Yes
  • Suitable for frequency control: Yes
  • Suitable for low current control: No.
  • Suitable for transformer control: Yes
  • Pole switch-able: No.
  • Length 330 mm.
  • Diameter of housing 515 mm
  • Channel diameter 450 mm
  • Connection: Flange
Product type

In-line extractor

Nominal voltage

400 V

Current consumption

2310 W

2310 W

Air flow rate

10190 m³/h

Suitable for pipe Ø

450 mm

IP55

Material

Steel

Dim

(Ø x L) 450 mm x 330.00 mm

Length

330.00 mm

Depth

330 mm

(Ø)

450 mm

Operating voltage

400 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161796 Helios Ventilatoren 484 In-line extractor 400 V 10190 m³/h 450 mm

Description

Axial high-power fan cylindrical tube shell, two-sided flanges, directly driven. Cylindrical tube made of galvanized steel plate, surrounded with impeller, formed flange on both sides, hole pattern according to DIN 24155. With external terminal box. High-power axial-wheel, profiled blades made of aluminum casting. Vibration-free operation thanks to dynamic balancing according to quality level G 6.3 VDI 2060 and DIN ISO 1940. Three-phase short-circuit motors with a double-turn star delta connection, closed design, maintenance-free, sealed and low-noise ball bearings with long-term lubrication.

This text is machine translated.