• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 4922 Axial fan 0 V 4760 m³/h 400 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mains frequency 50 Hz
  • Rated voltage: 230 V
  • Medium temperature: -30..60°C
  • Volume flow 4760 m³/h
  • Speed 1700 1 rpm
  • Protection class (IP) IP54
  • Design: Ventilation and ventilation
  • Nominal width 400 mm
  • Shutter flap: Without
Product type

Axial fan

Nominal voltage

0 V

Rotational speed

1700 U/min

Air flow rate

4760 m³/h

Suitable for pipe Ø

400 mm

Ventilation features

Adjustable

IP54

Factory colour

White

Material

Steel

Type

Ventilation

Operating voltage

0 V

Max. temperature

60 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161823 Helios Ventilatoren 4922 Axial fan 0 V 4760 m³/h 400 mm

Description

EC axial high performance fan Square mounting plate made of galvanized steel plate with additional two-layered painting in papyrus white. Grille made from powder-coated steel, according to DIN EI ISO 13857. Wheel with high performance characteristics with profiled plastic blades, aerodynamically optimized for application, dynamically balanced. Energy-saving, controllable EC external rotor motor in protection class IP 54 with the highest degree of efficiency. Maintenance and radio interference-free, excellent electromagnetic compatibility (EMC), with ball bearings. Integrated electronic temperature monitoring for EC motor and electronics. Continuously variable control using the rotary speed potentiometer. The control by three-stage switch or infinitely variable via universal control system or electronic differential pressure/temperature controller is possible

This text is machine translated.

What kind of Wall & Ceiling Fans are you looking for?