User & Safety Instructions 3161825 Helios Ventilatoren 4928 Axial fan 0 V 5420 m³/h 450 mm
Description
EC axial high performance fan Square mounting plate made of galvanized steel plate with additional two-layered painting in papyrus white. Grille made from powder-coated steel, according to DIN EI ISO 13857. Wheel with high performance characteristics with profiled plastic blades, aerodynamically optimized for application, dynamically balanced. Energy-saving, controllable EC external rotor motor in protection class IP 54 with the highest degree of efficiency. Maintenance and radio interference-free, excellent electromagnetic compatibility (EMC), with ball bearings. Integrated electronic temperature monitoring for EC motor and electronics. Continuously variable control using the rotary speed potentiometer. The control by three-stage switch or infinitely variable via universal control system or electronic differential pressure/temperature controller is possible
This text is machine translated.
Description
EC axial high performance fan Square mounting plate made of galvanized steel plate with additional two-layered painting in papyrus white. Grille made from powder-coated steel, according to DIN EI ISO 13857. Wheel with high performance characteristics with profiled plastic blades, aerodynamically optimized for application, dynamically balanced. Energy-saving, controllable EC external rotor motor in protection class IP 54 with the highest degree of efficiency. Maintenance and radio interference-free, excellent electromagnetic compatibility (EMC), with ball bearings. Integrated electronic temperature monitoring for EC motor and electronics. Continuously variable control using the rotary speed potentiometer. The control by three-stage switch or infinitely variable via universal control system or electronic differential pressure/temperature controller is possible
This text is machine translated.
What kind of Wall & Ceiling Fans are you looking for?