• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 5688 Radial extractor 400 V 5000 m³/h

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mains frequency 50 Hz
  • Rated voltage: 400 V
  • Material of housing: Steel sheet
  • Volume flow 5000 m³/h
  • Rated output: 1.53 kW
  • Protection type (IP) IP44
  • Direction: Radial
  • Weight: 54000 g.
  • Channel width 700 mm
  • Canal height 400 mm
  • Medium temperature: -20..60°C
Product type

Radial extractor

Nominal voltage

400 V

1.530 kW

Air flow rate

5000 m³/h

Min. temperature

-20 °C

Max. temperature

60 °C

IP44

Material

Steel plate

Weight

54000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161753 Helios Ventilatoren 5688 Radial extractor 400 V 5000 m³/h

Description

Duct radial fan with forward curved blades for direct mounting in a rectangular duct system. Motor-running wheel unit can be swiveled. Casing made of zinc-plated sheet steel with standardized channel flange profiles on both sides, space-saving design, service-friendly by swinging motor-impeller unit. Forward-bent drum wheel made of zinc-coated steel, good degree of efficiency, low noise, aerodynamically optimized spiral housing, inflow via nozzle. Motorized propeller unit dynamically balanced. Drive: Three-phase external rotor motor, built-in thermal contacts led out on clamping board, closed design, speed can be controlled by means of 5-step transformer or electronically (continuously variable) as well as control by means of Helios frequency converter with all-pin sine filter is possible, winding with moisture protection impregnation, maintenance-free, sealed, low-noise ball bearings with long-term lubrication. Mains connection at pre-mounted terminal box (IP54).

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?