• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 5785 Radial extractor 230 V 660 m³/h 160 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Steel, treated
  • Air quantity unloaded: 660 m³/h.
  • Connection voltage 230 V
  • Power consumption 0.107 kW
  • With thermal protection: Yes
  • DC motor: No.
  • Indirect drive: No.
  • Electrical connection: Connection terminals
  • Protection type (IP) IP44
  • Max. Air temperature 60°C.
  • Motor with 2 speeds: No.
  • Suitable for electronic control: Yes
  • Suitable for frequency control: No.
  • Suitable for low current control: No.
  • Suitable for transformer control: No.
  • Pole switch-able: No.
  • Length: 195 mm
  • Diameter of housing 271 mm
  • Channel diameter 160 mm
  • Connection: Flange
Product type

Radial extractor

Nominal voltage

230 V

0.107 kW

Air flow rate

660 m³/h

Suitable for pipe Ø

160 mm

Min. temperature

60 °C

Max. temperature

60 °C

IP44

Material

Steel

Length

195 mm

Depth

195 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161440 Helios Ventilatoren 5785 Radial extractor 230 V 660 m³/h 160 mm

Description

EC radial duct fan for direct mounting in pipe system. Casing made of galvanized steel plate with round connection pieces tuned to standard pipes. Radial impeller with backward curved blades made of plastic. Pressed directly on the motor and dynamically balanced as a unit. Low-noise, high degree of efficiency. Energy-saving, controllable EC external rotor motor in protection class IP 44. Free of maintenance and radio interference and ball bearings. Integrated electronic temperature monitoring for EC engine and electronics . Infinitely variable speed control with potentiometer or variable speed control with universal control system. Connection via standard terminal box (IP54) on the outside of the housing.

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?