• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 6002 Fan module 400 V 2020 m³/h 200 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal voltage 400 V
  • Frequency: 50 Hz
  • Power consumption 1.5 kW
  • Material of housing: Steel
  • Air quantity unloaded: 2020 m³/h.
  • Medium temperature: -20..40°C
  • Protection class (IP) IP54
  • Nominal diameter of channel 200 mm
  • Location: Other
  • Device group according to Directive 94/9/EC: II.
  • Temperature class according to directive 94/9/EC: T3
Product type

Fan module

Nominal voltage

400 V

1.500 kW

Air flow rate

2020 m³/h

Suitable for pipe Ø

200 mm

Min. temperature

-20 °C

Max. temperature

40 °C

IP54

Material

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161254 Helios Ventilatoren 6002 Fan module 400 V 2020 m³/h 200 mm

Description

Noise-enclosed radial fan with rotating motor impeller unit and motor lying outside the air flow. Double-walled housing made of zinc-plated steel sheet, soundproofed by lining with 50 mm thick mineral wool insulation material plates. Suction and pressure-side pipe connection nozzle with rubber lip seal. Fully hinged fan door for inspection and cleaning. Inclusive Stable mounting rails with four vibration dampers. High-power radial impeller with forward-bent blades made of zinc-plated steel plate. Vibration-free operation thanks to dynamic balancing according to quality level G 6.3 VDI 2060 and DIN ISO 1940. Three-phase short-circuit motors, closed design, maintenance-free, sealed, low-noise ball bearings with long-term lubrication, not adjustable. Ex design according to ATEX.

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?