Temperature class according to directive 94/9/EC: T3
Product type
Fan module
Nominal voltage
400 V
0.950 kW
Air flow rate
2960 m³/h
Suitable for pipe Ø
280 mm
Min. temperature
-20 °C
Max. temperature
40 °C
IP54
Material
Steel
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3161262 Helios Ventilatoren 6016 Fan module 400 V 2960 m³/h 280 mm
Description
Noise-enclosed radial fan with rotating motor impeller unit and motor lying outside the air flow. Double-walled housing made of zinc-plated steel sheet, soundproofed by lining with 50 mm thick mineral wool insulation material plates. Suction and pressure-side pipe connection nozzle with rubber lip seal. Fully hinged fan door for inspection and cleaning. Inclusive Stable mounting rails with four vibration dampers. High-power radial impeller with forward-bent blades made of zinc-plated steel plate. Vibration-free operation thanks to dynamic balancing according to quality level G 6.3 VDI 2060 and DIN ISO 1940. Three-phase short-circuit motors, closed design, maintenance-free, sealed, low-noise ball bearings with long-term lubrication, not adjustable. Ex design according to ATEX.
This text is machine translated.
Description
Noise-enclosed radial fan with rotating motor impeller unit and motor lying outside the air flow. Double-walled housing made of zinc-plated steel sheet, soundproofed by lining with 50 mm thick mineral wool insulation material plates. Suction and pressure-side pipe connection nozzle with rubber lip seal. Fully hinged fan door for inspection and cleaning. Inclusive Stable mounting rails with four vibration dampers. High-power radial impeller with forward-bent blades made of zinc-plated steel plate. Vibration-free operation thanks to dynamic balancing according to quality level G 6.3 VDI 2060 and DIN ISO 1940. Three-phase short-circuit motors, closed design, maintenance-free, sealed, low-noise ball bearings with long-term lubrication, not adjustable. Ex design according to ATEX.
This text is machine translated.
What kind of Radial, In Line & Duct Extractors are you looking for?