• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 6035 Duct extractor fan 230 V 1100 m³/h 292 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection: FlangeElectrical connection: TerminalsChannel diameter 250 mmSuitable for electronic control: YesWith thermal protection: Yes
Product type

Duct extractor fan

Nominal voltage

230 V

0.123 kW

Rotational speed

2740 U/min

Air flow rate

1100 m³/h

Suitable for pipe Ø

292 mm

Max. temperature

+50 °C

Noise emission (max.)

53 dBa

IP44

Factory colour

Light grey

Material

Plastic

Weight

5.3 kg

Length

385 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2600279 Helios Ventilatoren 6035 Duct extractor fan 230 V 1100 m³/h 292 mm

What kind of Radial, In Line & Duct Extractors are you looking for?