User & Safety Instructions 3161502 Helios Ventilatoren 6061 In-line extractor 230 V 550 m³/h 160 mm
Description
Two-stage fan unit. Two swivel MV fans connected in series are connected by means of a sleeve and mounted on a common base plate. Supplied as assembly kit. The print output is approximately doubled through series operation. Housing made of impact-resistant and corrosion-resistant plastic, light gray color, with pre-formed mounting console for easy installation on wall or ceiling as well as intake and exhaust nozzles matching the standard tube diameters. By loosening the mounting brackets, the fan unit with the terminal box can be rotated to any position and can be removed for maintenance and cleaning. Supplied with rawlplugs and screws. Semi-axial impeller, eight spatially curved blades made of thermoplastic. Vibration-free operation thanks to dynamic balancing according to quality level G 6.3 VDI 2060 and DIN ISO 1940. Closed, ball-bearing capacitor motor with moisture protection, insulation class F, for continuous operation. Maintenance and radio free Motor protection by thermal overload protection in the winding.
This text is machine translated.
Description
Two-stage fan unit. Two swivel MV fans connected in series are connected by means of a sleeve and mounted on a common base plate. Supplied as assembly kit. The print output is approximately doubled through series operation. Housing made of impact-resistant and corrosion-resistant plastic, light gray color, with pre-formed mounting console for easy installation on wall or ceiling as well as intake and exhaust nozzles matching the standard tube diameters. By loosening the mounting brackets, the fan unit with the terminal box can be rotated to any position and can be removed for maintenance and cleaning. Supplied with rawlplugs and screws. Semi-axial impeller, eight spatially curved blades made of thermoplastic. Vibration-free operation thanks to dynamic balancing according to quality level G 6.3 VDI 2060 and DIN ISO 1940. Closed, ball-bearing capacitor motor with moisture protection, insulation class F, for continuous operation. Maintenance and radio free Motor protection by thermal overload protection in the winding.