• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 6063 In-line extractor 230 V 900 m³/h 250 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing material: Plastic
  • Air quantity unloaded: 900 m³/h.
  • Connection voltage 230 V
  • Power consumption 0.2 kW
  • With thermal protection: Yes
  • DC motor: No.
  • Indirect drive: No.
  • Electrical connection: Connection terminals
  • Protection type (IP) IP44
  • Max. Air temperature 60°C.
  • 2 speed engine: Yes
  • Suitable for electronic control: Yes
  • Suitable for frequency control: No.
  • Suitable for low current control: No.
  • Suitable for transformer control: Yes
  • Pole switch-able: No.
  • Length: 775 mm
  • Diameter of housing 294 mm
  • Channel diameter 250 mm
  • Connection: Flange
Product type

In-line extractor

Nominal voltage

230 V

Current consumption

200 W

200 W

Air flow rate

900 m³/h

Ventilation features

With nozzle

Suitable for pipe Ø

250 mm

IP44

Factory colour

Light grey

Material

Plastic

Dim

(Ø x L) 250 mm x 775.00 mm

Length

775.00 mm

Depth

775 mm

(Ø)

250 mm

Operating voltage

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161548 Helios Ventilatoren 6063 In-line extractor 230 V 900 m³/h 250 mm

Description

Two-stage fan unit. Two swivel MV fans connected in series are connected by means of a sleeve and mounted on a common base plate. Supplied as assembly kit. The print output is approximately doubled through series operation. Housing made of impact-resistant and corrosion-resistant plastic, light gray color, with pre-formed mounting console for easy installation on wall or ceiling as well as intake and exhaust nozzles matching the standard tube diameters. By loosening the mounting brackets, the fan unit with the terminal box can be rotated to any position and can be removed for maintenance and cleaning. Supplied with rawlplugs and screws. Semi-axial impeller, eight spatially curved blades made of thermoplastic. Vibration-free operation thanks to dynamic balancing according to quality level G 6.3 VDI 2060 and DIN ISO 1940. Closed, ball-bearing capacitor motor with moisture protection, insulation class F, for continuous operation. Maintenance and radio free Motor protection by thermal overload protection in the winding.

This text is machine translated.