User & Safety Instructions 3161494 Helios Ventilatoren 6066 In-line extractor 230 V 720 m³/h 125 mm
Description
Parallel twin unit. Two swivel-mounted, parallel MV fans are connected to each other by means of a rectangular channel connection plate fitted on the suction and pressure side and bolted with mounting rails. Supplied as assembly kit. With parallel operation (common control) the volume output is doubled. Housing made of impact-resistant and corrosion-resistant plastic, light gray color, with pre-formed mounting console for easy installation on wall or ceiling as well as intake and exhaust nozzles matching the standard tube diameters. By loosening the mounting brackets, the fan unit with the terminal box can be rotated to any position and can be removed for maintenance and cleaning. Supplied with rawlplugs and screws. Semi-axial impeller, eight spatially curved blades made of thermoplastic. Vibration-free operation thanks to dynamic balancing according to quality level G 6.3 VDI 2060 and DIN ISO 1940. Closed, ball-bearing capacitor motor with moisture protection, insulation class F, for continuous operation. Maintenance and radio free Motor protection by thermal overload protection in the winding.
This text is machine translated.
Description
Parallel twin unit. Two swivel-mounted, parallel MV fans are connected to each other by means of a rectangular channel connection plate fitted on the suction and pressure side and bolted with mounting rails. Supplied as assembly kit. With parallel operation (common control) the volume output is doubled. Housing made of impact-resistant and corrosion-resistant plastic, light gray color, with pre-formed mounting console for easy installation on wall or ceiling as well as intake and exhaust nozzles matching the standard tube diameters. By loosening the mounting brackets, the fan unit with the terminal box can be rotated to any position and can be removed for maintenance and cleaning. Supplied with rawlplugs and screws. Semi-axial impeller, eight spatially curved blades made of thermoplastic. Vibration-free operation thanks to dynamic balancing according to quality level G 6.3 VDI 2060 and DIN ISO 1940. Closed, ball-bearing capacitor motor with moisture protection, insulation class F, for continuous operation. Maintenance and radio free Motor protection by thermal overload protection in the winding.