• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 6124 Radial extractor 230 V 420 m³/h 100 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Steel, treated
  • Air quantity unloaded: 420 m³/h.
  • Connection voltage 230 V
  • Power consumption 0.11 kW
  • With thermal protection: Yes
  • DC motor: No.
  • Indirect drive: No.
  • Electrical connection: Connection terminals
  • Protection type (IP) IP44
  • Max. Air temperature 60°C.
  • Motor with 2 speeds: No.
  • Suitable for electronic control: Yes
  • Suitable for frequency control: No.
  • Suitable for low current control: No.
  • Suitable for transformer control: No.
  • Pole switch-able: No.
  • Length: 314 mm
  • Channel diameter 100 mm
  • Connection: Flange
Product type

Radial extractor

Nominal voltage

230 V

0.110 kW

Air flow rate

420 m³/h

Suitable for pipe Ø

100 mm

Min. temperature

60 °C

Max. temperature

60 °C

IP44

Material

Steel

Length

314 mm

Depth

314 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161482 Helios Ventilatoren 6124 Radial extractor 230 V 420 m³/h 100 mm

Description

EC Radial tubular fan flat and compact design for direct buffering in pipe systems. Flat housing in compact design made of zinc-plated steel sheet. Standard delivery on suction and pressure side with connection supports and lip seal for standard tube diameter. Motor-impeller unit can be swiveled for cleaning and revision. Wheel: Energy-saving radial impeller with backward curved blades made of high-quality plastic. Dynamically balanced for quiet running. Drive by energy-saving, controllable EC external rotor motor in protection class IP44 with the highest degree of efficiency. Maintenance and radio interference-free, ball-bearing. Integrated electronic temperature monitoring for EC motor and electronics. Continuous speed control with potentiometer or continuous speed regulation with universal control system EUR-EC. Connection via standard terminal box (IP54) on the outside of the housing.

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?