• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 6429 Air distributor 230 V 60 m³/h

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Air distributor

Nominal voltage

230 V

Rotational speed

1080 U/min

Air flow rate

60 m³/h

Min. temperature

0 °C

Max. temperature

40 °C

Factory colour

White

Material

Plastic

Dim

(W x H x D) 260 x 260 x 130 mm

Width

260 mm

Height

260 mm

Depth

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748467 Helios Ventilatoren 6429 Air distributor 230 V 60 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?