• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 6692 Duct extractor fan 400 V 3465 m³/h 400 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal voltage 400 V
  • Frequency: 50 Hz
  • Power consumption: 0.25 kW
  • Material of housing: Steel
  • Air quantity unloaded: 3465 m³/h.
  • Medium temperature: -20..40°C
  • Protection class (IP) IP54
  • Nominal diameter of channel 400 mm
  • Mounting place: Pipe
  • Device group according to Directive 94/9/EC: II.
  • Temperature class according to directive 94/9/EC: T3
Product type

Duct extractor fan

Nominal voltage

400 V

0.250 kW

Air flow rate

3465 m³/h

Suitable for pipe Ø

400 mm

Min. temperature

-20 °C

Max. temperature

40 °C

IP54

Material

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161668 Helios Ventilatoren 6692 Duct extractor fan 400 V 3465 m³/h 400 mm

Description

High-pressure pipe fan with cylindrical tube sleeve, flanges on both sides, directly driven, explosion-proof according to ATEX. Cylindrical tube made of galvanized steel plate, with flange shaped on both sides, drilled-hole pattern according to DIN 24155, built-in rectification wheel. Semi-axial impeller, eight spatially curved blades made of galvanized steel. Vibration-free operation thanks to dynamic balancing according to quality level G 6.3 VDI 2060 and DIN ISO 1940. Three-phase short-circuit motors, closed design, maintenance-free, sealed, low-noise ball bearings with long-term lubrication, not adjustable. Ex design according to ATEX.

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?