• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 7178 Radial extractor 400 V 580 m³/h 200 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal voltage 400 V
  • Frequency: 50 Hz
  • Power consumption: 0.08 kW
  • Material of housing: Aluminium
  • Air quantity unloaded: 580 m³/h.
  • Medium temperature: -20..40°C
  • Protection type (IP) IP44
  • Nominal diameter of channel 200 mm
  • Mounting place: Flat roof
  • For ex-zone gas: 2
  • Device group according to Directive 94/9/EC: II.
  • Explosion protection category for gas: ATEX Gas-Ex protection, Cat. 3G
  • Temperature class according to directive 94/9/EC: T3
Product type

Radial extractor

Nominal voltage

400 V

0.080 kW

Air flow rate

580 m³/h

Suitable for pipe Ø

200 mm

Min. temperature

-20 °C

Max. temperature

40 °C

IP44

Material

Aluminium

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161555 Helios Ventilatoren 7178 Radial extractor 400 V 580 m³/h 200 mm

Description

Vertical blowing roof fan with efficiency-optimized aluminum casing and newly developed high-performance radial wheel, explosion-proof according to ATEX. Case made from seawater resistant aluminum with integrated intrusion protection. Motor support plate and base plate made of galvanized steel with input nozzle made of aluminum. Base plate with threaded screw for fixing suction-side accessories (hole pattern according to DIN 24155, Bl. 3). Guards as standard on the discharge side according to DIN EN ISO 13857. High-power radial impeller with backward curved blades made of aluminum. Dynamically weighted according to DIN ISO 1940-1. Controllable rev three-phase external rotor motor in closed design in IP44. Ball-bearing mounted with insulation for humidity. Maintenance and radio free Ex design according to ATEX.

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?