Horizontally blowing roof fan with efficiency-optimized aluminum housing and newly developed high-performance radial wheel, explosion-protected according to ATEX. Case made from seawater resistant aluminum with integrated intrusion protection. Motor support plate and base plate made of galvanized steel with input nozzle made of aluminum. Base plate with threaded screw for fixing suction-side accessories (hole pattern according to DIN 24155, Bl. 3). Guards as standard on the discharge side according to DIN EN ISO 13857. High-power radial impeller with backward curved blades made of aluminum. Dynamically weighted according to DIN ISO 1940-1. Controllable rev three-phase external rotor motor in closed design in IP44. Ball-bearing mounted with insulation for humidity. Maintenance and radio free Ex design according to ATEX.
This text is machine translated.