• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 7338 Radial extractor 230 V 5830 m³/h 400 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mains frequency 50 Hz
  • Rated voltage: 230 V
  • Material of housing: Aluminium
  • Surface protection housing: Other
  • Self-activating cap integrated: No.
  • Volume flow 5830 m³/h
  • Rated power: 875 W
  • Medium temperature: -20..60°C
  • Protection class (IP) IP54
  • Nominal diameter of channel 400 mm
  • Exhaust direction: Vertical
Product type

Radial extractor

Nominal voltage

230 V

875.000 W

Air flow rate

5830 m³/h

Suitable for pipe Ø

400 mm

Min. temperature

-20 °C

Max. temperature

60 °C

IP54

Material

Aluminium

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161651 Helios Ventilatoren 7338 Radial extractor 230 V 5830 m³/h 400 mm

Description

Vertically blowing roof fan with efficiency-optimized aluminum casing and newly developed high-performance radial wheel. Case made from seawater resistant aluminum with integrated intrusion protection. Motor support plate and base plate with inlet nozzle made of galvanized steel. Base plate with threaded screws for attaching suction-side accessories (hole pattern according to DIN 24155, sheets. 3). Guards as standard on the discharge side according to DIN EN ISO 13857. High-power radial impeller with backward curved blades made of plastic. Dynamically weighted according to DIN ISO 1940-1. Variable speed control single-phase AC outside rotor motor in closed design in IP 54. Ball-bearing mounted with insulation for humidity. Maintenance and radio free With external revision switch standard, protection class IP 65.

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?