Explosion protection category for gas: ATEX Gas-Ex protection, Cat. 2G
Temperature class according to directive 94/9/EC: T3
Product type
Radial extractor
Nominal voltage
400 V
1.090 kW
Air flow rate
8455 m³/h
Suitable for pipe Ø
560 mm
Min. temperature
-20 °C
Max. temperature
40 °C
IP44
Material
Aluminium
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3161730 Helios Ventilatoren 7430 Radial extractor 400 V 8455 m³/h 560 mm
Description
Vertical blowing roof fan with efficiency-optimized aluminum casing and newly developed high-performance radial wheel, explosion-proof according to ATEX. Case made from seawater resistant aluminum with integrated intrusion protection. Motor support plate and base plate made of galvanized steel with input nozzle made of aluminum. Base plate with threaded screw for fixing suction-side accessories (hole pattern according to DIN 24155, Bl. 3). Guards as standard on the discharge side according to DIN EN ISO 13857. High-power radial impeller with backward curved blades made of aluminum. Dynamically weighted according to DIN ISO 1940-1. Controllable rev three-phase external rotor motor in closed design in IP44. Ball-bearing mounted with insulation for humidity. Maintenance and radio free Ex design according to ATEX.
This text is machine translated.
Description
Vertical blowing roof fan with efficiency-optimized aluminum casing and newly developed high-performance radial wheel, explosion-proof according to ATEX. Case made from seawater resistant aluminum with integrated intrusion protection. Motor support plate and base plate made of galvanized steel with input nozzle made of aluminum. Base plate with threaded screw for fixing suction-side accessories (hole pattern according to DIN 24155, Bl. 3). Guards as standard on the discharge side according to DIN EN ISO 13857. High-power radial impeller with backward curved blades made of aluminum. Dynamically weighted according to DIN ISO 1940-1. Controllable rev three-phase external rotor motor in closed design in IP44. Ball-bearing mounted with insulation for humidity. Maintenance and radio free Ex design according to ATEX.
This text is machine translated.
What kind of Radial, In Line & Duct Extractors are you looking for?