• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 8112 Housing White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing material: Other
  • Colour: white
  • Connection diameter 80 mm
  • With fire protection shut-off: Yes
  • Installation height 262 mm
  • Mounting width 262 mm
  • Mounting depth 95 mm
Product type

Housing

Content

1 pc(s)

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161429 Helios Ventilatoren 8112 Housing White

Description

Flush-mounted housing with fire protection sheath K 90, metal exhaust nozzle with automatic non-return valve and shut-off with fusible link tripping*. Exhaust nozzle laterally, upwards (delivery wise), left or right swiveling. Plug connection for electrical connection can be removed. Re-usable folding plaster lid. Connection DN 80 mm. Operational area For ventilation of kitchen**, bathroom or toilet Flush-mounted installation in wall, ceiling and K 90 qualified ventilation shafts. Connection of 1 or 2 devices per level up to 20 full stories possible. *The non-return valve for fire protection housings also meets the requirements of a cold smoke shut-off valve. * * * In the case of kitchen fans with 100 m³/h recommended.

This text is machine translated.