Fan insert with 2 power settings (60/35 m3/h) for requirement and basic ventilation with electronic, humidity-dependent automatic control. Basic ventilation in continuous operation. When the set humidity level is reached, the high power level is automatically controlled until it reduces to normal indoor humidity. In case of manual on / off switch high volume power with run-up time, run-up time of 6, 10, 15 or 21 min. selectable, start-up delay of 0 or 45 sec. Ready-to-use delivery with flat inner facade (alpine white) and ultraSilence® technology. With continuous filter and filter cleaning display as standard. Integrated connector, for electrical connection. Protectively insulated, class II, IP X5. For installation in area 1 of wet rooms. Maintenance-free, ball-bearing energy-saving motor 230 V~, 50 Hz, 18/9 W. sound power 39/30 dB (A), sound pressure 35/26 dB(A).* * For AL = 10 m2 equivalent absorption area in combination with housing type ELS-GU, discharge side. Specification as per DIN 18017, T.3, Edition 1990, point 6.2.4. Footnote 3. Application area Ideal for the prevention of moisture damage and mold in small, damp-polluted rooms. Accessible, because automatic function. Technical data Follow-up time: 15 volume current approx. m³/h: 60/35 Power consumption approx. Watts: 18/9 sound pressure level 1) approx. dB(A) at 10 m² equivalent absorption area: 35/26 sound power levels 1) LWA approx. dB(A): 39/30 Electrical connection: 230 V~, 50Hz: Electrical supply in mm²: NYM-O 4 x 1.5, NYM-O 5 x 1.5* Protection class II without PE Connection according to circuit diagram no.: SS-883 All power and noise specifications according to DIN 24163, DIN 24166, DIN 45635, DIN 44974 1) in combination with housing type ELS-GU, discharge side. * To deactivate the automatic function
This text is machine translated.