• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 8798 8798

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for roof fans: No.
  • Suitable for wall-mounted fans: No.
  • Suitable for speaker fans: No.
  • Suitable for circulation fan: No.
  • Suitable for pipe fans: Yes
  • Suitable for Centrifugal fans: No.
  • Suitable for wall-mounted fans: No.
  • Suitable for house fans: Yes
  • Suitable for heat recovery systems: Yes
  • Type of mechanical accessories: Other
  • Type of electrical accessories: Other
Product type

Controller

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161410 Helios Ventilatoren 8798 8798

Description

Warm water heating register with two sided duct flanges. Casing made of zinc-plated steel sheet Heat exchanger: Offset copper tubes with aluminum fins. Operating temperature 100 °C max., operating pressure 8 bar max. Water connection pipes with external threads.

This text is machine translated.