Channel radial fan with reverse curved blades for direct mounting in rectangular duct system, fan unit can be swiveled out. Casing made of zinc-plated sheet steel with standardized channel flange profiles on both sides, space-saving design, service-friendly by swinging motor-impeller unit. High-power radial impeller with backward curved blades made of plastic and galvanized steel. Vibration-free operation due to dynamic balancing according to quality level G 6.3 DIN ISO 1940 T.1. Drive: Maintenance-free single-phase alternating current external rotor motor, closed design, integrated thermal contacts wired in series with the winding (automatic resetting), speed can be controlled by means of 5-step transformer or electronically (continuous), winding with moisture protection impregnation, sealed, low-noise ball bearings with long-term lubrication. Mains connection at pre-mounted terminal box (IP44).
This text is machine translated.