• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 9447 Ventilation tubes Suitable for pipe diameter: 160 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Hard foam duct (full insulation)
  • Material of channel: Other
  • Material Quality Channel: Other
  • Wall thickness channel 16 mm
  • Production type: Other
  • Insulation material: Expanded polyethylene (EPE)
  • Insulation thickness 16 mm
  • Surface protection outside: Other
  • Surface protection inside: Other
  • Perforated inner wall: No.
  • Outer color: Grey
  • Nominal diameter of channel 160 mm
  • With slider profile: No.
  • With slide-on terminal: No.
  • Bending behavior: Rigid
  • Length: 2000 mm
  • Embeddable in concrete: No.
  • Anti-bacterial version: No.
  • Anti-static version: Yes
Product type

Ventilation tubes

Suitable for pipe Ø

160 mm

Content

1 pc(s)

Length

2 m

Type

Hard foam duct (full insulation)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161090 Helios Ventilatoren 9447 Ventilation tubes Suitable for pipe diameter: 160 mm

Description

IsoPipe ventilation pipe with inner connector, made of steam proof and antistatic EPE (expandable polyethylene). Flame resistant according to fire class B1. Temperature of pumped liquid from -25 to +80 °C. Can be easily shortened with the help of a knife. Simple and time-saving mounting.

This text is machine translated.