• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 9454 Connector Suitable for pipe diameter: 180 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Surface protection: Other
  • Nominal diameter of channel 180 mm
  • Fitting connection: Yes
  • Pipe connection: Yes
  • Extends: No.
  • With pre-assembled seal: Yes
  • Insulated: No.
Product type

Connector

Suitable for pipe Ø

180 mm

Content

1 pc(s)

Material (details)

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161092 Helios Ventilatoren 9454 Connector Suitable for pipe diameter: 180 mm

Description

IsoPipe inner connector made of plastic for airtight mounting of two IsoPipe pipes.

This text is machine translated.