EC Radial pipe fan with noise-damped casing. Casing made of galvanized steel plate with round connection pieces tuned to standard pipes. Sound-absorbent perforated metal lining, deposited with 50mm thick mineral fiberboard. Removable lid Cooling compartment and housing spiral freely accessible. Motor and wheel can be pulled out. Running wheel: Energy-saving radial wheel with backward curved blades. Dynamically balanced for quiet running. Drive by energy-saving, controllable EC external rotor motor in protection class IP44 with the highest degree of efficiency. Maintenance and radio interference-free, ball-bearing. Integrated electronic temperature monitoring for EC motor and electronics. Continuous speed control with potentiometer or continuous speed regulation with universal control system EUR-EC. Connection is fitted to cable with standard terminal box (IP54).
This text is machine translated.