User & Safety Instructions 2297909 Helios Ventilatoren AE GBE 30/60 Exhaust air unit White
Description
Ready-to-install exhaust air machine with electrical time control for basic and requirement ventilation including mounting ring made of white plastic, for insertion in pipes with ND 125 mm. Basic volume current is increased to demand volume current via the on-site pushbutton, after 30 min. it is reset to basic ventilation. Suitable for wall and ceiling installation. 230 V, 0.5 A, 3 W, IP X1, PROTECTION CLASS II.
This text is machine translated.
Description
Ready-to-install exhaust air machine with electrical time control for basic and requirement ventilation including mounting ring made of white plastic, for insertion in pipes with ND 125 mm. Basic volume current is increased to demand volume current via the on-site pushbutton, after 30 min. it is reset to basic ventilation. Suitable for wall and ceiling installation. 230 V, 0.5 A, 3 W, IP X1, PROTECTION CLASS II.