• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren AE GBE 45/120 Exhaust air unit White

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Note: Electrical timing
  • Suitable for speaker fans: no.
  • Suitable for roof fan: no.
  • Suitable for pipe fans: Yes
  • Suitable for wall-mounted fan: no.
  • Suitable for wall mounted fan: no.
  • Suitable for heat recovery systems: no.
  • Suitable for domestic fan: Yes
  • Suitable for centrifugal fans: no.
  • Suitable for circulation fans: no.
Product type

Exhaust air unit

Content

1 pc(s)

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2292293 Helios Ventilatoren AE GBE 45/120 Exhaust air unit White

Description

Ready-to-install exhaust air machine with electrical time control for basic and requirement ventilation including mounting ring made of white plastic, for insertion in pipes with ND 125 mm. Basic volume current is increased to demand volume current via the on-site pushbutton, after 30 min. it is reset to basic ventilation. Suitable for wall and ceiling installation. 230 V, 0.5 A, 3 W, IP X1, PROTECTION CLASS II.

This text is machine translated.