User & Safety Instructions 3547137 Helios Ventilatoren AIR1-KR KW XH 4500 L Cooling register cold water
Description
Cooling register cold water for the demand-oriented temperature control (cooling) of the supply air. Mounting directly on the air inlet duct of the ventilation device possible. Housing in stable panel design, insulated on all sides with 50 mm mineral wool for minimization of heat losses. Casing protected against corrosion on the outside. Generous inspection openings for easy access and optimum cleaning and maintenance options. Condensate tank made of stainless steel with drain pipe. Condensate connector 32 mm. Cooling register suitable for indoor and outdoor installation. Note: A weather-proof roof is required for outdoor installation. Recommended accessories: AIR1-KS XH ball siphon (Part No. 07169)
This text is machine translated.
Description
Cooling register cold water for the demand-oriented temperature control (cooling) of the supply air. Mounting directly on the air inlet duct of the ventilation device possible. Housing in stable panel design, insulated on all sides with 50 mm mineral wool for minimization of heat losses. Casing protected against corrosion on the outside. Generous inspection openings for easy access and optimum cleaning and maintenance options. Condensate tank made of stainless steel with drain pipe. Condensate connector 32 mm. Cooling register suitable for indoor and outdoor installation. Note: A weather-proof roof is required for outdoor installation. Recommended accessories: AIR1-KS XH ball siphon (Part No. 07169)