
Technical specifications
- Connection: Flange
- Electrical connection: Terminals
- Suitable for electronic control: Yes
- Suitable for transformer control: Yes
- Duct diameter of exhaust air 125 mm
- Duct diameter supply air 125 mm
- Length: 872 mm
- Max. Air temperature 60 °C.
- Product type
Heat exchanger
- Nominal voltage
230 V
2100 W
- Rotational speed
3640 U/min
- Air flow rate
445 m³/h
- Suitable for pipe Ø
125 mm
- Noise emission (max.)
45 dBa
IP44
- Material
Steel
- Dim
(W x H x D) 430 x 234 x 872 mm
- Weight
20 kg
- Width
430 mm
- Height
234 mm
- Depth
872 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2297537 Helios Ventilatoren ALB EC 125 EH Heat exchanger 230 V 445 m³/h 125 mm
User & Safety Instructions 2297537 Helios Ventilatoren ALB EC 125 EH Heat exchanger 230 V 445 m³/h 125 mm
User & Safety Instructions 2297537 Helios Ventilatoren ALB EC 125 EH Heat exchanger 230 V 445 m³/h 125 mm
Description
This text is machine translated.


