• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren AM-410993 Control transformer 1 x 230 V 1 x 80 V, 115 V, 140 V, 200 V, 280 V, 400 V 4 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Helios fans speed control transformer TSSD 4

  • 1 x 230 V
  • 1 x 80 V, 115 V, 140 V, 200 V, 280 V, 400 V
  • 4 A

Technical specifications

  • Number of steps: 5
  • Illumination: None
  • Continuous power regulation: No.
  • With temperature sensor: No.
  • Nominal current 4 A
Product type

Control transformer

Output voltage

80 V

115 V

140 V

200 V

280 V

400 V

Output current

4 A

No. of outputs

1 x

No. of inputs

1 x

Input voltage

230 V

Connection

Clamp

Width

105 mm

Height

112 mm

Length

98 mm

Dim

(L x W x H) 98 x 105 x 112 mm

Output voltage (number x voltage)

1 x 80 V, 115 V, 140 V, 200 V, 280 V, 400 V

Input voltage (number x voltage)

1 x 230 V

Content

1 pc(s)

Mounting type

Recess-mount

Features

adjustable

Type

TSSD 4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332597 Helios Ventilatoren AM-410993 Control transformer 1 x 230 V 1 x 80 V, 115 V, 140 V, 200 V, 280 V, 400 V 4 A

Description

Two built-in transformers with base rails for connection to V-switching. Without casing, for control cabinet installation. Terminals for 5 voltage probes (0/80(*115)/140/200/280/400 Volt). 50/60 Hz *Removable for voltage-controlled, ex-protected channel and RD roof fans

This text is machine translated.

What kind of Mains Transformers are you looking for?