• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren BAK 160 Lock-out device

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Lock-out device

Content

1 pc(s)

Dim

(Ø) 160 mm

(Ø)

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297911 Helios Ventilatoren BAK 160 Lock-out device

Description

Shut-off device for preventing fire and smoke, for installation in ventilation shafts, walls or ceilings, which serve as fire sections with required fire resistance class K90-4102 or EI 90-1366. For insertion in spiral ducting or for wall installation by means of installation sleeve EH. Approval number Z-41.3-695.

This text is machine translated.