• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren BTV 125 Fire safety poppet valve 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Applicable in solid walls and floors: Yes
  • Applicable in partitions: Yes
  • Inspection hatch: Yes
  • Nominal diameter of channel 125 mm
  • Surface: Galvanized/electrolytically galvanized
  • Material: Steel
Product type

Fire safety poppet valve

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295268 Helios Ventilatoren BTV 125 Fire safety poppet valve 1 pc(s)

Description

Shut-off device to prevent hohem fire and smoke. For installation in ventilation ducts or pipes with required fire resistance class K90-18017. For insertion into spiral ducting or for wall installation by means of mounting ring (included in delivery). Without maintenance requirements. Approval number Z-41.3-694.

This text is machine translated.