• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren ELF-ALB 125 F7 (VE3) Air filter

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of mechanical accessories: Filter
  • Suitable for speaker fans: Yes
  • Suitable for roof fan: no.
  • Suitable for pipe fans: no.
  • Suitable for wall-mounted fan: no.
  • Suitable for wall mounted fan: no.
  • Suitable for heat recovery systems: no.
  • Suitable for domestic fans: no.
  • Suitable for centrifugal fans: no.
  • Suitable for circulation fans: no.
Product type

Air filter

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2292501 Helios Ventilatoren ELF-ALB 125 F7 (VE3) Air filter

Description

Fully synthetic filter, consisting of a synthetic filter fleece and fiberglass frame. DIN EN ISO 16890 TESTED. Class ISO EPM1 50%/F7.

This text is machine translated.