• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren ELS EC 60/45/25 F Wall and window fan 230 V 60 m³/h 80 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conveying medium temperature: 0..40 °C.
  • Mounting type: Surface-mounted/flush-mounted
  • Nominal current 12 A
  • Nominal diameter 80 mm
  • Mains frequency 50 Hz
  • Composition: With base load circuit
Product type

Wall and window fan

Nominal voltage

230 V

Rotational speed

1080 U/min

Air flow rate

60 m³/h

Suitable for pipe Ø

80 mm

Ventilation features

Hygrostat

Timer

With time-delay relay

Adjustable

Factory colour

White

Material

Plastic

Dim

(W x H x D) 260 x 260 x 130 mm

Width

260 mm

Height

260 mm

Depth

130 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294285 Helios Ventilatoren ELS EC 60/45/25 F Wall and window fan 230 V 60 m³/h 80 mm

Description

Fan insert with inner facade, electronic humidity control at high power level and 60/45/25 m³/h volume flow. All power stages with adjustable switch-on delay of 0, 45 sec. and delay time of 6, 10, 15, 21 min. Spiral casing with aerodynamically optimized radial impeller for high pressure performance. Impressive quiet thanks to ultrasilence technology. Tool-free plug-in mounting with simultaneous electrical contact closure of the plug-in coupling. Economical and energy-saving motor thanks to new EC drive technology. Flat, unique facade - several times awarded design - made of high-quality plastic, alpine white. Standard with permanent filter and optical filter cleaning display.

This text is machine translated.

What kind of Wall & Ceiling Fans are you looking for?