• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren ELS-GUBA Housing Suitable for pipe diameter: 80 mm White

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation width 230 mm
  • Installation dimension height 230 mm
  • Installation depth 89 mm
  • Housing material: Plastic
Product type

Housing

Suitable for pipe Ø

80 mm

Content

1 pc(s)

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295935 Helios Ventilatoren ELS-GUBA Housing Suitable for pipe diameter: 80 mm White

Description

PLASTIC FLUSH-MOUNTED housing with K 90 fire-protection locking element, metal exhaust pipe with self-acting check valve and shut-off when fusible link is triggered*. Exhaust pipe from side to top (supplied), can be rotated left or right. By means of accessory set (-ARS, No. 8185), it can be plugged for rear air outlet in any position. Re-usable folding plaster lid. Otherwise like ELS-GU. Connection DN 80 mm. Application area for ventilation of kitchen**, bathroom or toilet By means of accessory set (-ZS, No. 8186) also for two-room ventilation of bath and WC FLUSH-MOUNTING in ceiling or wall, also outside K 90-shafts. Connection to main line by means of steel pipe. One or two devices per floor up to 20 floors. *The non-return valve on fire protection housings also meets the requirements of a cold-smoke butterfly valve. * recommended for apartment kitchens fan use at 100 m³/h.

This text is machine translated.