Fan application with 60 m3/h volume flow with electronic, humidity-dependant automatic control. When the set humidity value is reached, automatic operation until it is lowered to normal indoor humidity. With manual on/off switching, delay of 6, 10, 15 or 21 min. can be selected and start delay of 0 or. 45 sec. ready-to-use delivery with flat inner facade (alpine white) and ultrasilence® technology. Standard with permanent filter and filter cleaning indicator. Integrated plug connection, for electrical connection. Protectively insulated, class II, IP X5. For installation in area 1 of wet rooms. Maintenance-free, ball-bearing power saving motor 230 V~, 50 Hz, 18 W. Sound power 39 dB (A), sound pressure 35 dB(A).* * at AL = 10 m2 equivalent absorption area in combination with housing type ELS-GU, side blow-out. Specification according to DIN 18017, T.3, 1990 edition, point 6.2.4. Footnote 3. Application area ideal for ventilation of bathrooms and damp-laden rooms for preventing mold and moisture damage. Accessible, because automatic function. Technical data Follow-up time: 15 volume flow approx. m³/h: 60 power consumption approx. watt: 18 sound pressure level 1) approx. dB(A) at 10 m² equivalent absorption area: 35 sound power level 1) LWA approx. dB(A): 39 electrical connection: 230 V~, 50Hz electrical supply in mm²: NYM-O 3 x 1.5, NYM-O 4 x 1.5* Protection class II without PE Connection according to circuit diagram no.: SS-881 all power and noise specifications according to DIN 24163, DIN 24166, DIN 45635, DIN 44974 1) in combination with housing type ELS-GU, side deflas. * to deactivate the automatic function
This text is machine translated.