Fan insert with 100 m3/h volume flow with coding Nachlauf and interval operation. Start delay of 0 or 45 seconds, delay time of 6, 10, 15 or 21 minutes and interval time of 4, 8, 12 or 24 hours can be selected. Ready to use delivery with flat inner facade (alpine white) and ultrasilence® technology. Standard with permanent filter and filter cleaning indicator. Integrated plug connection, for electrical connection. Protectively insulated, class II, IP X5. For installation in area 1 of wet rooms. Maintenance-free, ball-bearing power saving motor 230 V~, 50 Hz, 29 W. Sound power 51 dB (A), sound pressure 47 dB(A).* * at AL = 10 m2 equivalent absorption area in combination with housing type ELS-GU, side blow-out. Specification according to DIN 18017, T.3, 1990 edition, point 6.2.4. Footnote 3. Application area Automatic, periodic ventilation of rooms (also covering two-room ventilation) with irregular use, such as in hotels, holiday residences. Comfort solution in the private sector. Technical data Follow-up time: 6, 10, 15, 21 Volume flow approx. m³/h: 100 Power consumption approx. Watt: 29 Sound pressure level 1) approx. dB(A) at 10 m² Equivalent absorption area: 47 Sound power level 1) LWA approx. dB(A): 51 Electrical connection: 230 V~, 50Hz Electrical supply in mm²: NYM-O 3 x 1.5, NYM-O 4 x 1.5* Protection class II without PE Connection according to circuit diagram no.: SS-882 all power and noise specifications according to DIN 24163, DIN 24166, DIN 45635, DIN 44974 1) in combination with housing type ELS-GU, side deflas. * to deactivate the automatic function.
This text is machine translated.