• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren EVK 250 Fan cover lid Light grey

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With volume setting: no.
Product type

Fan cover lid

Content

1 pc(s)

Factory colour

Light grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2292277 Helios Ventilatoren EVK 250 Fan cover lid Light grey

Description

For covering air supply and exhaust openings. Frame, lamellae and actuators made of light gray plastic, actuator housing in IP 55 for installation outdoors. Automatic control with fan: Stationary changeover switch switches the actuator, which switches the fan circuit via a limit switch. Signal box completely wired, equipped with 1.5 m connection cable. 230 V, 50/60 Hz. Max. Flow speed supply air 6 m/s Max. Flow speed exhaust air 8 m/s.

This text is machine translated.