• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren FM 355 Cuffs

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Flexible
  • Suitable for speaker fans: no.
  • Suitable for roof fan: no.
  • Suitable for pipe fans: Yes
  • Suitable for wall-mounted fan: no.
  • Suitable for wall mounted fan: no.
  • Suitable for heat recovery systems: Yes
  • Suitable for domestic fan: Yes
  • Suitable for centrifugal fans: no.
  • Suitable for circulation fans: no.
Product type

Cuffs

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293418 Helios Ventilatoren FM 355 Cuffs

Description

Flexible connection piece for mounting between fan and pipe system. Prevents sound transmission and bridges mounting tolerances. Elastic cuff made of silicone-free PVC-fabric cloth, max. temperature 70 °C. Dimensions according to DIN 24155. With 2 hose clamps for quick mounting.

This text is machine translated.