User & Safety Instructions 2297940 Helios Ventilatoren FR 22/30 Reversing switch White
Description
Suitable for the types GX/WX 225 or 300. White plastic housing, for surface or flush mounting in dry rooms, protection class IP 20. Three rocker switches take over the following functions: Two-pole operating switch on/off with operating display, high or low speed and turning switch (ventilation). 230 V~, I max 0.8 A, 50/60 Hz.
This text is machine translated.
Description
Suitable for the types GX/WX 225 or 300. White plastic housing, for surface or flush mounting in dry rooms, protection class IP 20. Three rocker switches take over the following functions: Two-pole operating switch on/off with operating display, high or low speed and turning switch (ventilation). 230 V~, I max 0.8 A, 50/60 Hz.