• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren FSD 200 Silencer

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Outer diameter: 313 mm
  • Attenuation 1000 Hz: 31 dB
  • Attenuation 2000 Hz: 10 dB
  • Attenuation 250 Hz: 10 dB
  • Damping 500 Hz: 22 dB
  • Flexible: Yes
  • 200 mm internal diameter
  • Insulation thickness 50 mm
  • Material outer tube: Aluminum
Product type

Silencer

Content

1 pc(s)

Dim

(Ø x L) 200 mm x 1000 mm

Length

1000 mm

(Ø)

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293425 Helios Ventilatoren FSD 200 Silencer

Description

Robust design made of flexible aluminum pipe. Perforated inner lining with resin-bonded sound insulation packing in approx. 50 mm thickness. Both sides with plug-in connectors, which can be inserted into the pipe or connected to the fan or pipe by means of fixing sleeve BM. The 4-fold pipe friction resistance must be taken into account when calculating the system.

This text is machine translated.