User & Safety Instructions 2295303 Helios Ventilatoren FSD 315 Silencer
Description
Robust design made of flexible aluminum pipe. Perforated inner lining with resin-bonded sound insulation packing in approx. 50 mm thickness. Both sides with plug-in connectors, which can be inserted into the pipe or connected to the fan or pipe by means of fixing sleeve BM. The 4-fold pipe friction resistance must be taken into account when calculating the system.
This text is machine translated.
Description
Robust design made of flexible aluminum pipe. Perforated inner lining with resin-bonded sound insulation packing in approx. 50 mm thickness. Both sides with plug-in connectors, which can be inserted into the pipe or connected to the fan or pipe by means of fixing sleeve BM. The 4-fold pipe friction resistance must be taken into account when calculating the system.