Channel-radial fan with forward curved impeller blades, for direct mounting in rectangular duct system. Motor impeller unit can be swiveled out. Housing made of galvanized sheet steel with channel flange profiles standardized on both sides, space-saving design, service-friendly through swiveling motor impeller unit. Forward-curved drum impeller made of galvanized steel, good efficiency, low noise, aerodynamically optimized spiral housing, inlet via nozzle. Impeller motor unit dynamically balanced. Drive: Three-phase external rotor motor, built-in thermal contacts fed out on terminal board, closed design, speed can be controlled by means of 5-stage transformer or electronically (continuously variable) as well as the control by means of Helios frequency converter with all-pole sine filter is possible, winding with moisture protection impregnation, maintenance-free, sealed, low-noise ball bearings with long-term lubrication. Mains connection to pre-assembled terminal box (IP54).
This text is machine translated.